Bourns SRR0735A Series SMD Power Inductor, SRR0745A Series SMD Power Inductor, SRR6040A Series SMD Power Inductor
- RS Stock No.:
- 123-4245
- Mfr. Part No.:
- SRR-A-LAB1
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-4245
- Mfr. Part No.:
- SRR-A-LAB1
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Kit Includes | SRR0735A Series SMD Power Inductor, SRR0745A Series SMD Power Inductor, SRR6040A Series SMD Power Inductor | |
Number of Pieces | 320 | |
Minimum Inductance | 1µH | |
Maximum Inductance | 1000µH | |
Select all | ||
---|---|---|
Brand Bourns | ||
Kit Includes SRR0735A Series SMD Power Inductor, SRR0745A Series SMD Power Inductor, SRR6040A Series SMD Power Inductor | ||
Number of Pieces 320 | ||
Minimum Inductance 1µH | ||
Maximum Inductance 1000µH | ||
- COO (Country of Origin):
- CN
Bourns SRR-A-Lab1 Power Inductor Design Kit
Bourns SRR power inductor design kit contains a range of SRR shielded high current inductors, which have varied inductances and rated currents. These inductors meet the AEC -Q200 stress test standard for automotive electronics. The inductors are suitable for consumer electronics, telecommunication equipment, industrial electronics and medical devices where a higher-quality standard is required. These inductors are also used in many automotive applications such as driver assistant devices, lighting and entertainment systems.
Features
Shielded construction
Varied Inductance ranges
AEC- Q200
RoHS compliant
Varied Inductance ranges
AEC- Q200
RoHS compliant
Standards
TS 16949
Approvals
AEC- Q200
Surface Mount Inductors and Chokes