RS PRO Wedge Indicator Light, Clear, 6 V, 80 mA, 5000h
- RS Stock No.:
- 655-9722
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.35
(exc. VAT)
£6.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 690 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.535 | £5.35 |
100 - 490 | £0.48 | £4.80 |
500 - 990 | £0.403 | £4.03 |
1000 - 2490 | £0.375 | £3.75 |
2500 + | £0.343 | £3.43 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.273
(exc. VAT)
£0.328
(inc. VAT)
- RS Stock No.:
- 655-9722
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Voltage Rating | 6 V | |
Lamp Base | Wedge | |
Current Rating | 80 mA | |
Diameter | 5mm | |
Lamp Size | T1 1/2 | |
Length | 20 mm | |
Lens Colour | Clear | |
Luminosity | 0.9 lm | |
Life Hours | 5000h | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Voltage Rating 6 V | ||
Lamp Base Wedge | ||
Current Rating 80 mA | ||
Diameter 5mm | ||
Lamp Size T1 1/2 | ||
Length 20 mm | ||
Lens Colour Clear | ||
Luminosity 0.9 lm | ||
Life Hours 5000h | ||
- COO (Country of Origin):
- KR
T-1 (5mm) clear wedge
Lamps for use in automotive and OEM industries.
Related links
- RS PRO Wedge Indicator Light 12 V 5000h
- RS PRO Wedge Indicator Light 12 V 5000h
- RS PRO Wedge Indicator Light 24 V 5000h
- RS PRO Wedge Indicator Light 24 V 5000h
- RS PRO Wedge Indicator Light 28 V 5000h
- RS PRO Wedge Indicator Light 12 V 5000h
- RS PRO Wedge Indicator Light 14 V 15000h
- RS PRO Wedge Indicator Light 6.3 V 7500h