Bosch 1/2 in 18V, 5Ah Cordless Impact Wrench, UK Plug
- RS Stock No.:
- 177-9581
- Mfr. Part No.:
- 06019G4270
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£400.37
(exc. VAT)
£480.44
(inc. VAT)
- RS Stock No.:
- 177-9581
- Mfr. Part No.:
- 06019G4270
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Voltage Rating | 18V | |
| Drive Size | 1/2 in | |
| Corded/Cordless | Cordless | |
| Maximum Torque - Releasing | 200Nm | |
| Plug Type | Type G - British 3-pin | |
| Number of Batteries Supplied | 2 | |
| Battery Capacity | 5Ah | |
| Speed | 3400rpm | |
| Weight | 1.2kg | |
| Model Number | GDX 18V-200 C | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Voltage Rating 18V | ||
Drive Size 1/2 in | ||
Corded/Cordless Cordless | ||
Maximum Torque - Releasing 200Nm | ||
Plug Type Type G - British 3-pin | ||
Number of Batteries Supplied 2 | ||
Battery Capacity 5Ah | ||
Speed 3400rpm | ||
Weight 1.2kg | ||
Model Number GDX 18V-200 C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Bosch GDX 18V-200C Cordless Impact Wrench
Introducing the Bosch GDX 18V impact wrench. This fully brushless power tool delivers exceptional power coupled with longevity and compact size. Due to the high speed of max 3400 rpm and maximum torque of 200 nm the GBX is useful for powerful and heavy applications. Perfect for removing lug nuts, driving bolts and even driving long screws with the appropriate adapter attached. An innovative design by Bosch shows there's no need to change adapters or tools as the GDX has a 2 in 1 bit holder. You can easily switch from 1/4" hex to 1/2" square driver quickly, helping you complete your task with ease. A bright led work light enables you to keep working in low light environments.
One of the best features of the GBS 18V-200C is the Bluetooth connectivity. You are able to connect your tool to your mobile device enabling you to access advanced smart features from the Bosch Toolbox App. Some features include setting the tool controls eg, precision clutch, recieve notifications about your tool, and see how your tool is used.
The GBX 18V-200C is powered by a Pro Core 18V, which is Bosch's most powerful battery ever. They're compatible with all of Bosch's 18V Professional power tools and chargers. The Pro Core batteries feature CoolPak technology, this feature protects the cells in the battery from excessive heat due to special, heat-dissipating housing on the base.
One of the best features of the GBS 18V-200C is the Bluetooth connectivity. You are able to connect your tool to your mobile device enabling you to access advanced smart features from the Bosch Toolbox App. Some features include setting the tool controls eg, precision clutch, recieve notifications about your tool, and see how your tool is used.
The GBX 18V-200C is powered by a Pro Core 18V, which is Bosch's most powerful battery ever. They're compatible with all of Bosch's 18V Professional power tools and chargers. The Pro Core batteries feature CoolPak technology, this feature protects the cells in the battery from excessive heat due to special, heat-dissipating housing on the base.
Why buy an impact wrench?
Wrenches are an essential hand tool for all mechanics and any type of job where a high torque output is required. Impact wrenches are ideal in situations where additional force and grip is required for hard to turn nuts and bolts. They can also double as an impact driver with the appropriate adapter.
Features and Benefits
• Impact wrench/driver
• 2 in 1 bit holder - 1/2" Square to 1/4" Hex
• Compact, lightweight design
• Maximum fastening torque: 200 Nm
• Forward and reverse button
• Made from quality materials
• LED work light
• 2 in 1 bit holder - 1/2" Square to 1/4" Hex
• Compact, lightweight design
• Maximum fastening torque: 200 Nm
• Forward and reverse button
• Made from quality materials
• LED work light
Specification
• Voltage 18 V
• 5Ah Pro-Core Battery
• Impacts: 0 - 4000 ipm
• Square Drive: 1/2 in"
• Hex Drive: 1/4 in"
• No Load Speed: 0 - 3400 rpm
• Max Torque: 200 Nm
• Weight excl. battery: 1.2 kg
• 5Ah Pro-Core Battery
• Impacts: 0 - 4000 ipm
• Square Drive: 1/2 in"
• Hex Drive: 1/4 in"
• No Load Speed: 0 - 3400 rpm
• Max Torque: 200 Nm
• Weight excl. battery: 1.2 kg
Typical Applications
Cordless impact wrenches are appropriate for wide range applications such as loosen and tightening nuts, and bolts, etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Maintenance
• DIY enthusiasts
• Electricians
• Car Mechanics
• Plumbers
• Maintenance
• DIY enthusiasts
FAQ's
Is there a battery included?
Yes, there is a 5Ah Pro Core 18V battery supplied


