Bosch 1/2 in 18V, 4Ah Cordless Impact Wrench, UK Plug
- RS Stock No.:
- 183-1479
- Mfr. Part No.:
- 06019G4270
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1479
- Mfr. Part No.:
- 06019G4270
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Voltage Rating | 18V | |
| Drive Size | 1/2 in | |
| Corded/Cordless | Cordless | |
| Maximum Torque - Releasing | 200Nm | |
| Brushed/Brushless Motor | Brushed | |
| Plug Type | Type G - British 3-pin | |
| Number of Batteries Supplied | 2 | |
| Battery Capacity | 4Ah | |
| Speed | 3400rpm | |
| Weight | 2kg | |
| Model Number | GDX 18V-200 C | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Voltage Rating 18V | ||
Drive Size 1/2 in | ||
Corded/Cordless Cordless | ||
Maximum Torque - Releasing 200Nm | ||
Brushed/Brushless Motor Brushed | ||
Plug Type Type G - British 3-pin | ||
Number of Batteries Supplied 2 | ||
Battery Capacity 4Ah | ||
Speed 3400rpm | ||
Weight 2kg | ||
Model Number GDX 18V-200 C | ||
- COO (Country of Origin):
- MY
Bosch Impact Wrench Tool
The Bosch impact wrench tool is always ready to use an impact driver. It has a long life due to its robust design and brushless EC motor. Due to its high speed, it is best suited for fast work progress. It comes handy in hard to reach areas due to its compact size and head length to torque ratio. This version of the GDX 18 V-200 Celsius comes in L-Boxx 136 that provides easy storage of the tool. It also has Bluetooth connectivity module for tool feedback.
Features and Benefits
• 2 in 1 bit holder
• Brushless motor
• Max torque 200nm
• Motor EC
• Type G British plug
• Voltage 18V
• Brushless motor
• Max torque 200nm
• Motor EC
• Type G British plug
• Voltage 18V
Applications
• Fastening application
• Tightening application
• Tightening application
