Bahco 100mm, 3/4 in Drive Impact Socket 8 Point, 84 mm length
- RS Stock No.:
- 717-7132
- Mfr. Part No.:
- BHVIS08100
- Brand:
- Bahco
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-7132
- Mfr. Part No.:
- BHVIS08100
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Type | 8 Point | |
| Socket Size | 100mm | |
| Drive Size | 3/4 in | |
| Drive Type | Hexagon | |
| Overall Length | 84 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Type 8 Point | ||
Socket Size 100mm | ||
Drive Size 3/4 in | ||
Drive Type Hexagon | ||
Overall Length 84 mm | ||
RoHS Status: Not Applicable
