TE Connectivity 3A, 120 V ac, 250 V ac Male Flange Mount IEC Filter 1 Pole 2-1609113-3, Spade None Fuse
- RS Stock No.:
- 881-3699
- Mfr. Part No.:
- 2-1609113-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 881-3699
- Mfr. Part No.:
- 2-1609113-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Number of Fuses | None | |
Switch Type | 1 Pole | |
Termination Method | Spade | |
Current Rating | 3A | |
Voltage Rating | 120 V ac, 250 V ac | |
Mounting Type | Flange Mount | |
Operating Frequency | 50/60Hz | |
IEC Connector Type | C14 | |
Width | 43.9mm | |
Depth | 44.5mm | |
Height | 34.1mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type 1 Pole | ||
Termination Method Spade | ||
Current Rating 3A | ||
Voltage Rating 120 V ac, 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Width 43.9mm | ||
Depth 44.5mm | ||
Height 34.1mm | ||
CU Series Compact 1U Height Switched Power Entry Module
The TE Connectivity CU series of power entry modules are designed for popular 1U (1 ) height rack-mounted equipment. These power entry modules offer optional pre-connected line and switch terminals that can reduce OEM wiring time. They also combine an SPST switch and an IEC 60320-1 inlet. Suitable applications for CU series modules include computing, telecommunications, consumer electronics and television, audio and video.
Features and Benefits
• General purpose
• Single stage and unfiltered
• Compact design
• Snap-in, flange and flush mounting
• Single stage and unfiltered
• Compact design
• Snap-in, flange and flush mounting