TE Connectivity 10A, 250 V ac Male Flange Mount IEC Filter 2 Pole 10CE1, Spade None Fuse
- RS Stock No.:
- 782-8723
- Mfr. Part No.:
- 10CE1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-8723
- Mfr. Part No.:
- 10CE1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Number of Fuses | None | |
Switch Type | 2 Pole | |
Termination Method | Spade | |
Current Rating | 10A | |
Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Operating Frequency | 50/60Hz | |
IEC Connector Type | C14 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type 2 Pole | ||
Termination Method Spade | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
- COO (Country of Origin):
- MX
C Series IEC 320/C-14 EMI/RFI Power Entry Sockets
TE Connectivuty two function power entry Flange mount or snap in modules, non-filtered with standard terminals with a two element circuit that provides enhanced EMI attentuation, rated at 250Vac at 10A, 50/60 Hz, with over 10,000 operations at 51A max inrush.