TE Connectivity 15A, 250 V ac Male Flange Mount IEC Filter 15EJT1, Spade None Fuse
- RS Stock No.:
- 782-8681
- Mfr. Part No.:
- 15EJT1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-8681
- Mfr. Part No.:
- 15EJT1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Spade | |
| Current Rating | 15A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Width | 72.9mm | |
| Depth | 50.3mm | |
| Height | 22.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Spade | ||
Current Rating 15A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Width 72.9mm | ||
Depth 50.3mm | ||
Height 22.2mm | ||
- COO (Country of Origin):
- MX
