TE Connectivity 6VJ1, 250V ac 6A Snap-in IEC Filter Male 1 Fuse, Spade
- RS Stock No.:
- 782-8640
- Mfr. Part No.:
- 6VJ1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£44.77
(exc. VAT)
£53.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £44.77 |
| 5 - 9 | £41.19 |
| 10 - 24 | £38.73 |
| 25 - 49 | £37.30 |
| 50 + | £36.36 |
*price indicative
- RS Stock No.:
- 782-8640
- Mfr. Part No.:
- 6VJ1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IEC Filter | |
| Series | J | |
| Number of Fuses | 1 | |
| Current | 6A | |
| Fuse Size | 5 x 20 mm | |
| Connector Gender | Male | |
| Voltage | 250V ac | |
| Mount Type | Snap-in | |
| Operating Frequency | 50, 60Hz | |
| IEC Connector Type | C14 | |
| Maximum Operating Temperature | 40°C | |
| Termination Type | Spade | |
| Minimum Operating Temperature | -10°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IEC Filter | ||
Series J | ||
Number of Fuses 1 | ||
Current 6A | ||
Fuse Size 5 x 20 mm | ||
Connector Gender Male | ||
Voltage 250V ac | ||
Mount Type Snap-in | ||
Operating Frequency 50, 60Hz | ||
IEC Connector Type C14 | ||
Maximum Operating Temperature 40°C | ||
Termination Type Spade | ||
Minimum Operating Temperature -10°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
J Series Power Entry Module with Voltage Selection and Fusing
Power entry module with North American style 3AG fuse holder
2 or 4 voltage selection
Compact snap-in design
Two element circuit provides basic EMI attenuation
Available with minimal leakage current suitable for medical applications (HJ models)
Also available without filter (VJ models)
