TE Connectivity 1EGG1-2, 250V ac 1A Flange IEC Filter Male 2 Fuse, Spade
- RS Stock No.:
- 782-8628
- Mfr. Part No.:
- 1EGG1-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£20.65
(exc. VAT)
£24.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £20.65 |
| 5 - 9 | £19.21 |
| 10 - 24 | £17.97 |
| 25 - 49 | £16.73 |
| 50 + | £15.28 |
*price indicative
- RS Stock No.:
- 782-8628
- Mfr. Part No.:
- 1EGG1-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IEC Filter | |
| Series | GG & HG | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20 mm | |
| Current | 1A | |
| Connector Gender | Male | |
| Filter Type | Power Line | |
| Voltage | 250V ac | |
| Mount Type | Flange | |
| Operating Frequency | 50, 60Hz | |
| IEC Connector Type | C14 | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Spade | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IEC Filter | ||
Series GG & HG | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20 mm | ||
Current 1A | ||
Connector Gender Male | ||
Filter Type Power Line | ||
Voltage 250V ac | ||
Mount Type Flange | ||
Operating Frequency 50, 60Hz | ||
IEC Connector Type C14 | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -10°C | ||
Termination Type Spade | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Corcom GG & HG Series Power Entry Module with Metric Fuse Holders
TE Connectivity offers a complete range of power entry modules. Corcom provides an efficient means of combining power entry functions into one module to save ordering, manufacturing and inventory costs. With filtered and unfiltered modules, Corcom provides more ways of bringing power into a system. The Corcom GG/HG series offer power entry modules with metric fuse holders in multiple termination and mounting styles.
GG Series
Power entry module with enhanced EMI filter
Single or dual fusing
Two element circuit provides basic attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Multiple termination and mounting styles
HG Series
Medical version of the GG Series
Mechanically identical to the GG Series
Available only with dual fusing
Approvals
UL, CSA and VDE
