TE Connectivity 5A, 250 V ac Male Flange Mount IEC Filter 2 Pole 5EHM1S, Spade 1, 2 Fuse

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-8583
Mfr. Part No.:
5EHM1S
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Fuses

1, 2

Switch Type

2 Pole

Termination Method

Spade

Current Rating

5A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

COO (Country of Origin):
MX