TE Connectivity 3A, 250 V ac Male Flange Mount IEC Filter 3ED1, Spade None Fuse
- RS Stock No.:
- 782-8568
- Mfr. Part No.:
- 3ED1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£23.08
(exc. VAT)
£27.70
(inc. VAT)
- RS Stock No.:
- 782-8568
- Mfr. Part No.:
- 3ED1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Number of Fuses | None | |
Switch Type | None | |
Termination Method | Spade | |
Current Rating | 3A | |
Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Operating Frequency | 50/60Hz | |
IEC Connector Type | C14 | |
Width | 56mm | |
Depth | 50.3mm | |
Height | 20.6mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Spade | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Width 56mm | ||
Depth 50.3mm | ||
Height 20.6mm | ||
- COO (Country of Origin):
- MX
Corcom ED Series Medium Performance Compact EMI Power Inlet Filter
All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Two element circuit provides medium attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Similar to EEJ Series with alternative termination options
See the EC Series for better differential mode performance
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Similar to EEJ Series with alternative termination options
See the EC Series for better differential mode performance
Approvals
UL, CSA and VDE