TE Connectivity 3A, 250 V ac Male Flange Mount IEC Filter 3EF1F, Spade None Fuse

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-8502
Mfr. Part No.:
3EF1F
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Spade

Current Rating

3A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Width

55.9mm

Depth

50.3mm

Height

20.6mm

COO (Country of Origin):
MX