TE Connectivity 10A, 250 V ac Male Flange Mount IEC Filter 2 Pole 10CFE1, Spade None Fuse
- RS Stock No.:
- 782-1025
- Mfr. Part No.:
- 10CFE1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.30
(exc. VAT)
£21.96
(inc. VAT)
- RS Stock No.:
- 782-1025
- Mfr. Part No.:
- 10CFE1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Number of Fuses | None | |
Switch Type | 2 Pole | |
Termination Method | Spade | |
Current Rating | 10A | |
Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Operating Frequency | 50/60Hz | |
IEC Connector Type | C14 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type 2 Pole | ||
Termination Method Spade | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Corcom C Series Power Entry Module With Switch
The Corcom C series of power entry modules combines an IEC 60321-1 inlet and a DPST switch. Enhanced EMI attenuation is provided by a two element circuit. Optional pre-connected line and switch terminals offer reduced OEM wiring time for C series power entry modules. These modules for computing/pc power supplies, network and cabling systems, medical equipment, television, audio and video.
Single stage and unfiltered
Snap-in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Available with or without pre-connected switch terminals
Snap-in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Available with or without pre-connected switch terminals