TE Connectivity 5A, 250 V ac Male Flange Mount IEC Filter 2 Pole 5EFM1S, Spade 1, 2 Fuse
- RS Stock No.:
- 782-1019
- Mfr. Part No.:
- 5EFM1S
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£38.25
(exc. VAT)
£45.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 24 unit(s) shipping from 20 May 2026
- Plus 24 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £38.25 |
5 - 9 | £35.20 |
10 - 24 | £33.09 |
25 - 49 | £31.52 |
50 + | £30.71 |
*price indicative
- RS Stock No.:
- 782-1019
- Mfr. Part No.:
- 5EFM1S
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Number of Fuses | 1, 2 | |
Switch Type | 2 Pole | |
Termination Method | Spade | |
Current Rating | 5A | |
Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Operating Frequency | 50/60Hz | |
IEC Connector Type | C14 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses 1, 2 | ||
Switch Type 2 Pole | ||
Termination Method Spade | ||
Current Rating 5A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Corcom M Series IEC 320/C-14 Slim Power Entry Sockets
TE Connectivity offers a complete range of power entry modules. The M Series from Corcom provides an efficient means of combining power entry functions into one module to save ordering, manufacturing and inventory costs.
With filtered and unfiltered modules, Corcom provides more ways of bringing power into a system.
With filtered and unfiltered modules, Corcom provides more ways of bringing power into a system.
Family of slim power entry modules that consume minimal depth behind panel
Four compact modules each provide a different option combination
Available non-filtered or with one of four filter circuits (General Purpose, Medical, High Performance & Premium Performances)
Designed to meet a wide variety of applications
Optional voltage selector configured for either 2 or 4 voltage selection
Optional DPST on/off switch
Included fuseholder accepts either single 3AG fuse or dual metric fuses
Snap-in or flange mounting styles Filter Types
UL Recognized, CSA Certified & VDE Approved
Four compact modules each provide a different option combination
Available non-filtered or with one of four filter circuits (General Purpose, Medical, High Performance & Premium Performances)
Designed to meet a wide variety of applications
Optional voltage selector configured for either 2 or 4 voltage selection
Optional DPST on/off switch
Included fuseholder accepts either single 3AG fuse or dual metric fuses
Snap-in or flange mounting styles Filter Types
UL Recognized, CSA Certified & VDE Approved
Related links
- TE Connectivity 5A Spade 1, 2 Fuse
- TE Connectivity 10A Spade 1 Fuse
- TE Connectivity 10A Spade 2 Fuse
- TE Connectivity 6A 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609104-4, Spade 2 Fuse
- TE Connectivity 10A 250 V ac Male Flange Mount IEC Filter 2 Pole 6609929-4, Spade 2 Fuse
- TE Connectivity 3A 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609103-3, Spade 2 Fuse
- TE Connectivity 10A Faston 2 Fuse
- TE Connectivity 6A Spade None Fuse