TE Connectivity 10A, 250 V ac Female Flange Mount IEC Inlet Filter 6609018-7, Faston
- RS Stock No.:
- 277-7229
- Mfr. Part No.:
- 6609018-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£20.98
(exc. VAT)
£25.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 5 | £20.98 |
6 - 11 | £20.16 |
12 + | £19.30 |
*price indicative
- RS Stock No.:
- 277-7229
- Mfr. Part No.:
- 6609018-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Series | Corcom EBF | |
Termination Method | Faston | |
Current Rating | 10A | |
Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Operating Frequency | 50GHz | |
IEC Connector Type | C13 | |
Operating Temperature Range | -10 to + 40 °C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series Corcom EBF | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50GHz | ||
IEC Connector Type C13 | ||
Operating Temperature Range -10 to + 40 °C | ||
The TE Connectivity Power Line filter is a multi-function type inlet filter has 250 inch FASTON type of output termination.
Right Angle body orientation
Flanged type panel mount
Flanged type panel mount
Related links
- TE Connectivity 10A Faston
- TE Connectivity 10A Faston
- TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter PE0S0DLXC
- TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter 10EEA1
- Schaffner 10A Faston
- Schaffner 10A Faston 2 Fuse
- Schaffner 10A Faston None Fuse
- Schaffner 10A Faston 1 Fuse