TE Connectivity 10A, 250 V ac Male Panel Mount IEC Inlet Filter PS0S0D000
- RS Stock No.:
- 186-3872
- Mfr. Part No.:
- PS0S0D000
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-3872
- Mfr. Part No.:
- PS0S0D000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Corcom P | |
Gender | Male | |
Current Rating | 10A | |
Voltage Rating | 250 V ac | |
Mounting Type | Panel Mount | |
Operating Frequency | 50/60Hz | |
IEC Connector Type | C14 | |
Operating Temperature Range | -10 °C → +40 °C | |
Depth | 58.16mm | |
Height | 54.73mm | |
Dimensions | 30.98 x 58.16 x 54.73mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Corcom P | ||
Gender Male | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 58.16mm | ||
Height 54.73mm | ||
Dimensions 30.98 x 58.16 x 54.73mm | ||
- COO (Country of Origin):
- MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power