TE Connectivity 10A, 250 V ac Male Chassis Mount IEC Inlet Filter 10EHGS1-2

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-3867
Mfr. Part No.:
10EHGS1-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Series

Corcom HG

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Operating Temperature Range

-10 °C → +40 °C

Depth

36mm

Dimensions

36.1 x 36 x 54mm

Height

54mm

COO (Country of Origin):
CN
Smallest Power Entry Module with Metric Fuse Holders. Mechanically identical to GG Series. Available only with dual fusing.

Filtered medical and general purpose power entry modules
5” wire leads now available for filtered medical models
Up to 10A max ratings now available for all models
Compact size
Single or dual metric fuse
Rated to 250 VAC
Applications
Communication Equipment
Instrumentation
Medical Equipment
Computers
Consumer Electronics
Portable Electronic Devices
Light Industrial
Vending
Exercise Equipment