TE Connectivity 10A, 250 V ac Snap-In IEC Inlet Filter PS0S0DSX0, Faston

Bulk discount available

Subtotal (1 unit)*

£31.50

(exc. VAT)

£37.80

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£31.50
5 - 9£28.98
10 - 24£26.14
25 +£22.99

*price indicative

RS Stock No.:
186-3855
Mfr. Part No.:
PS0S0DSX0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom P

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50/60Hz

Operating Temperature Range

-10 → +40 °C

COO (Country of Origin):
MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.

Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power

Related links