TE Connectivity 3A, 115 V ac, 230 V ac Flange Mount IEC Inlet Filter PM0SXSH3B, Faston

Discontinued
RS Stock No.:
186-3660
Mfr. Part No.:
PM0SXSH3B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom P

Termination Method

Faston

Current Rating

3A

Voltage Rating

115 V ac, 230 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

Operating Temperature Range

-10 → +40 °C

COO (Country of Origin):
MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.