TE Connectivity 10A, 115 V ac, 230 V ac Male Flange Mount IEC Inlet Filter 2 Pole PE0SXDHXB

Subtotal (1 box of 16 units)*

£672.128

(exc. VAT)

£806.56

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 48 unit(s), ready to ship
Units
Per unit
Per Box*
16 +£42.008£672.13

*price indicative

RS Stock No.:
186-3636
Mfr. Part No.:
PE0SXDHXB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Series

Corcom P

Switch Type

2 Pole

Current Rating

10A

Voltage Rating

115 V ac, 230 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Operating Temperature Range

-10 °C → +40 °C

Depth

58.16mm

Dimensions

49.53 x 58.16 x 55.63mm

Height

55.63mm

COO (Country of Origin):
MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.

Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power

Related links