TE Connectivity 10A, 250 V ac Snap-In IEC Inlet Filter 10CFS1, Faston

Subtotal (1 box of 36 units)*

£533.088

(exc. VAT)

£639.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
36 +£14.808£533.09

*price indicative

RS Stock No.:
186-3626
Mfr. Part No.:
10CFS1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom C

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50/60Hz

Operating Temperature Range

-10 → +40 °C

COO (Country of Origin):
CN
A two function power entry module combining a DPST switch and inlet. Two element circuit provides enhanced EMI attenuation.

Power Entry Module with Switch
Two function power entry module combining a DPST switch and an IEC 60320-1 inlet
Snap–in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Two element circuit provides enhanced EMI attenuation
Reduce OEM wiring time with optional pre–connected line and switch terminals
Applications
TV / Audio / Video
Computing & PC powers supplies
Network & cabeling systems
Medical equipment

Related links