TE Connectivity 10A, 115 V ac, 230 V ac Snap-In IEC Inlet Filter PS0SXDSX0, Faston
- RS Stock No.:
- 186-3609
- Mfr. Part No.:
- PS0SXDSX0
- Brand:
- TE Connectivity
Subtotal (1 box of 16 units)*
£412.416
(exc. VAT)
£494.896
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 128 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
16 + | £25.776 | £412.42 |
*price indicative
- RS Stock No.:
- 186-3609
- Mfr. Part No.:
- PS0SXDSX0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Corcom P | |
Termination Method | Faston | |
Current Rating | 10A | |
Voltage Rating | 115 V ac, 230 V ac | |
Mounting Type | Snap-In | |
Operating Frequency | 50/60Hz | |
Operating Temperature Range | -10 → +40 °C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Corcom P | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 115 V ac, 230 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
Related links
- TE Connectivity 10A 230 V ac Snap-In IEC Inlet Filter PS0SXDSX0, Faston
- TE Connectivity 10A 230 V ac Snap-In IEC Inlet Filter PS0S0DS3B, Faston
- TE Connectivity 10A 230 V ac Snap-In IEC Inlet Filter PS0SXSSXB, Faston
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PE0S0DSXB, Faston
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PE0S0DHXB, Faston
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PELS0SSX0, Faston
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PE0SXDSXB, Faston
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PE0S0DBX0, Faston