TE Connectivity 10A, 250 V ac Male Chassis Mount IEC Inlet Filter 10EHGS1-2
- RS Stock No.:
- 186-3594
- Mfr. Part No.:
- 10EHGS1-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-3594
- Mfr. Part No.:
- 10EHGS1-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Corcom HG | |
Gender | Male | |
Current Rating | 10A | |
Voltage Rating | 250 V ac | |
Mounting Type | Chassis Mount | |
Operating Frequency | 50/60Hz | |
IEC Connector Type | C14 | |
Operating Temperature Range | -10 °C → +40 °C | |
Depth | 36mm | |
Height | 54mm | |
Dimensions | 36.1 x 36 x 54mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Corcom HG | ||
Gender Male | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 36mm | ||
Height 54mm | ||
Dimensions 36.1 x 36 x 54mm | ||
- COO (Country of Origin):
- CN
Smallest Power Entry Module with Metric Fuse Holders. Mechanically identical to GG Series. Available only with dual fusing.
Filtered medical and general purpose power entry modules
5 wire leads now available for filtered medical models
Up to 10A max ratings now available for all models
Compact size
Single or dual metric fuse
Rated to 250 VAC
Applications
Communication Equipment
Instrumentation
Medical Equipment
Computers
Consumer Electronics
Portable Electronic Devices
Light Industrial
Vending
Exercise Equipment
5 wire leads now available for filtered medical models
Up to 10A max ratings now available for all models
Compact size
Single or dual metric fuse
Rated to 250 VAC
Applications
Communication Equipment
Instrumentation
Medical Equipment
Computers
Consumer Electronics
Portable Electronic Devices
Light Industrial
Vending
Exercise Equipment
Related links
- TE Connectivity 6A, 250 V ac Male Chassis Mount IEC Inlet Filter 6EGS1-2
- TE Connectivity 3A, 250 V ac Male Chassis Mount IEC Inlet Filter 3EGS1-2
- TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter 10EEA1
- TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter PE0S0DLXC
- TE Connectivity 10A Faston
- TE Connectivity 10A Faston 1 Fuse
- TE Connectivity 10A Faston 1 Fuse
- TE Connectivity 10A 250 V ac Male Float Mount IEC Inlet Filter 2 Pole 10CE1