TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter 10EEA1

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
186-3584
Mfr. Part No.:
10EEA1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom EEA

Gender

Male

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Operating Temperature Range

-10 °C → +40 °C

Depth

20.6mm

Height

54.6mm

Dimensions

50.3 x 20.6 x 54.6mm

COO (Country of Origin):
CN
Compact single stage EMI filter. Two element circuit provides basic attenuation.

Compact single stage EMI filter C14 inlet
Two element circuit provides basic attenuation
Available in three terminal configurations

Related links