TE Connectivity 10A, 115 V ac, 230 V ac Flange Mount IEC Inlet Filter PE0S0DHXB, Faston

Bulk discount available

Subtotal (1 box of 16 units)*

£459.984

(exc. VAT)

£551.984

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
16 - 16£28.749£459.98
32 +£24.437£390.99

*price indicative

RS Stock No.:
186-3551
Mfr. Part No.:
PE0S0DHXB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom P

Termination Method

Faston

Current Rating

10A

Voltage Rating

115 V ac, 230 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

Operating Temperature Range

-10 → +40 °C

COO (Country of Origin):
MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.

Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power

Related links