TE Connectivity 10A Panel Mount IEC Inlet Filter 10EH1
- RS Stock No.:
- 186-3526
- Mfr. Part No.:
- 10EH1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-3526
- Mfr. Part No.:
- 10EH1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Corcom H | |
Current Rating | 10A | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Corcom H | ||
Current Rating 10A | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
Power Inlet Line Filter for Medical Equipment. Minimal leakage current suitable for medical equipment.
Minimal leakage current suitable for medical equipment
Two element circuit provides basic EMI attenuation above 1 MHz
Available with an internal ground circuit inductor (C suffix versions) to isolate equipment chassis from power line ground at radio frequencies
Flanged mounting
Capacitive output
Two element circuit provides basic EMI attenuation above 1 MHz
Available with an internal ground circuit inductor (C suffix versions) to isolate equipment chassis from power line ground at radio frequencies
Flanged mounting
Capacitive output