TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3EHG1-2
- RS Stock No.:
- 186-3502
- Mfr. Part No.:
- 3EHG1-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-3502
- Mfr. Part No.:
- 3EHG1-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Corcom HG | |
Gender | Male | |
Current Rating | 3A | |
Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Operating Frequency | 50/60Hz | |
IEC Connector Type | C14 | |
Operating Temperature Range | -10 °C → +40 °C | |
Depth | 32.8mm | |
Height | 54.5mm | |
Dimensions | 44.7 x 32.8 x 54.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Corcom HG | ||
Gender Male | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 32.8mm | ||
Height 54.5mm | ||
Dimensions 44.7 x 32.8 x 54.5mm | ||
- COO (Country of Origin):
- CN
Smallest Power Entry Module with Metric Fuse Holders. Mechanically identical to GG Series. Available only with dual fusing.