TE Connectivity 10A, 250 V ac Snap-In IEC Inlet Filter PS0S0SSXB, Faston

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-3500
Mfr. Part No.:
PS0S0SSXB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom P

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50/60Hz

Operating Temperature Range

-10 → +40 °C

Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.

Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power

Related links