TE Connectivity 10A, 250 V ac Snap-In IEC Inlet Filter PS0S0DSXB, Faston
- RS Stock No.:
- 186-3498
- Mfr. Part No.:
- PS0S0DSXB
- Brand:
- TE Connectivity
Subtotal (1 box of 16 units)*
£393.776
(exc. VAT)
£472.528
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
16 + | £24.611 | £393.78 |
*price indicative
- RS Stock No.:
- 186-3498
- Mfr. Part No.:
- PS0S0DSXB
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Corcom P | |
Termination Method | Faston | |
Current Rating | 10A | |
Voltage Rating | 250 V ac | |
Mounting Type | Snap-In | |
Operating Frequency | 50/60Hz | |
Operating Temperature Range | -10 → +40 °C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Corcom P | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power