TE Connectivity 10A, 250 V ac Male Flange Mount IEC Filter 3-1609115-3, Spade 2 Fuse
- RS Stock No.:
- 164-6508
- Mfr. Part No.:
- 3-1609115-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 36 units)*
£690.804
(exc. VAT)
£828.972
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,972 unit(s) shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
36 + | £19.189 | £690.80 |
*price indicative
- RS Stock No.:
- 164-6508
- Mfr. Part No.:
- 3-1609115-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Number of Fuses | 2 | |
Fuse Size | 5 x 20mm | |
Switch Type | None | |
Termination Method | Spade | |
Current Rating | 10A | |
Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Operating Frequency | 50/60Hz | |
IEC Connector Type | C14 | |
Width | 44.7mm | |
Depth | 54.5mm | |
Height | 32.8mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Spade | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Width 44.7mm | ||
Depth 54.5mm | ||
Height 32.8mm | ||
- COO (Country of Origin):
- CN
Corcom GG & HG Series Power Entry Module with Metric Fuse Holders
TE Connectivity offers a complete range of power entry modules. Corcom provides an efficient means of combining power entry functions into one module to save ordering, manufacturing and inventory costs. With filtered and unfiltered modules, Corcom provides more ways of bringing power into a system. The Corcom GG/HG series offer power entry modules with metric fuse holders in multiple termination and mounting styles.
GG Series
Power entry module with enhanced EMI filter
Single or dual fusing
Two element circuit provides basic attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Multiple termination and mounting styles
Single or dual fusing
Two element circuit provides basic attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Multiple termination and mounting styles
HG Series
Medical version of the GG Series
Mechanically identical to the GG Series
Available only with dual fusing
Mechanically identical to the GG Series
Available only with dual fusing
Approvals
UL, CSA and VDE
Related links
- TE Connectivity 10A Spade 2 Fuse
- TE Connectivity 10A Spade 2 Fuse
- TE Connectivity 10A 250 V ac Male Flange Mount IEC Filter 2 Pole 6609929-4, Spade 2 Fuse
- TE Connectivity 3A 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609103-3, Spade 2 Fuse
- TE Connectivity 10A 250 V ac Male Snap-In IEC Filter 2 Pole 5-6609107-3, Spade 2 Fuse
- TE Connectivity 10A Faston 2 Fuse
- TE Connectivity 10A Spade 1 Fuse
- TE Connectivity 10A Spade 2 Fuse