TE Connectivity 20A, 250 V ac Male Flange Mount IEC Filter 6609007-8, Spade None Fuse
- RS Stock No.:
- 161-5068
- Mfr. Part No.:
- 6609007-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-5068
- Mfr. Part No.:
- 6609007-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Number of Fuses | None | |
Switch Type | None | |
Termination Method | Spade | |
Current Rating | 20A | |
Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Operating Frequency | 50/60Hz | |
IEC Connector Type | C20 | |
Width | 50.3mm | |
Depth | 69.6mm | |
Height | 22.2mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Spade | ||
Current Rating 20A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C20 | ||
Width 50.3mm | ||
Depth 69.6mm | ||
Height 22.2mm | ||
- COO (Country of Origin):
- CN
Corcom EJT Series High Performance Power Inlet Filter
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
TE Corcom EJT series high power inlet filters are designed to attenuate noise in higher frequency ranges up to 1GHz. The consist of double three element differential mode circuits that allow them to attenuate noise. Suitable applications for these power entry modules include computing and accessories, instrumentation and measurement and Plasma/LCD televisions.
TE Corcom EJT series high power inlet filters are designed to attenuate noise in higher frequency ranges up to 1GHz. The consist of double three element differential mode circuits that allow them to attenuate noise. Suitable applications for these power entry modules include computing and accessories, instrumentation and measurement and Plasma/LCD televisions.
Superior EMI filter with IEC 60320-1 inlet
Up to 15A with IEC 60320-1 C14 inlet
20A rating with IEC 60320-1 C20 inlet
Screw and snap in mounting
Wire leads or spade terminals
Available with or without interconnection block for unfiltered versions
Up to 15A with IEC 60320-1 C14 inlet
20A rating with IEC 60320-1 C20 inlet
Screw and snap in mounting
Wire leads or spade terminals
Available with or without interconnection block for unfiltered versions
Approvals
UL, CSA and VDE