TE Connectivity 8-Way IDC Connector Plug for Cable Mount, 1-Row
- RS Stock No.:
- 842-8100
- Mfr. Part No.:
- 5-103944-7
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 842-8100
- Mfr. Part No.:
- 5-103944-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Gender | Male | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | Crimp | |
Current Rating | 3A | |
Contact Plating | Tin over Nickel | |
Series | AMPMODU MTE | |
Minimum Operating Temperature | -65.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 267.0 V | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 3A | ||
Contact Plating Tin over Nickel | ||
Series AMPMODU MTE | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 267.0 V | ||
Contact Material Phosphor Bronze | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- US
AMPMODU MTE 2.54mm IDC Strip Form Shrouded Polarized/Latching Pin Assemblies
AMPMODU MTE 2.54mm IDC pin assemblies with integral latching and polarization. These MTE 2.54mm IDC plug assemblies are made from black 94V-0 rated thermosplastic, have phosphor bronze IDC crimp contacts with a choice of platings (please refer to table) and are supplied in strip form, for number of housing quantities per strip please see table.
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors