3M 26-Way IDC Connector Socket for Cable Mount, 2-Row

Bulk discount available

Subtotal (1 unit)*

£4.25

(exc. VAT)

£5.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£4.25
10 - 24£3.83
25 - 49£3.49
50 - 99£3.27
100 +£3.02

*price indicative

RS Stock No.:
828-0421
Mfr. Part No.:
3399-7600
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

26

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold, Nickel

Series

3000

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

1.0 kV ac

Contact Material

Beryllium Copper

Housing Material

Glass-Filled PET

Military dual slot and centre bump polarization
Closed ended cover for end cable termination
Strain reliefs available separately