3M 20-Way IDC Connector Female for Cable, 2 Row

Stock information currently inaccessible
RS Stock No.:
828-0415
Mfr. Part No.:
3421-7600
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

20

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Cable

Voltage

1kV ac

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Orientation

Right Angle

Contact Plating

Nickel, Gold

Minimum Operating Temperature

-55°C

Termination Type

IDC

Series

3000

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

COO (Country of Origin):
US
Military dual slot and centre bump polarization

Closed ended cover for end cable termination

Strain reliefs available separately

3M 3000 Series 2.54 x 2.54 mm Cable Mount IDC Socket Connectors


3000 series cable mount industry standard IDC ribbon cable socket connectors with a 2.54 x 2.54 mm pitch. These IDC cable sockets accept 26 AWG and 28 AWG solid and stranded 1.27 mm pitch flat ribbon cable or discrete wire. The use of IDC contacts eliminates the need for prior cable preparation and stripping and provides a quick and simple interconnection system for mass termination. The contacts are made from beryllium copper which has a high resistance to corrosion, good wear resistance and better electrical conductivity than brass or bronze. The housings of these 3000 series IDC sockets feature dual slot military polarization to aid accurate mating with the header connector. The design of these 3000 series IDC sockets sets the standard for MIL spec and IEC standardization. These 3000 series ribbon cable sockets feature positive locking metal 'J' clips that ensure the cover of the connector is securely retained. The covers have a transfer adhesive on them that holds the cover onto the ribbon cable for precise alignment between the connector and the cables. This feature also results helps with the production of high yield terminations. A pull tab is available separately which is attached to the socket using a strip of adhesive. The pull tab is used to reduce stress on the cable terminations when the socket connector is unplugged from the mated header. A keying plug is also available which is plugged into a socket contact so that the male pin cannot enter it.

Features & Benefits


IDC contacts for quick and easy mass termination

No cable preparation required

Robust and reliable beryllium copper contacts

Positive locking metal ’J’ clips for secure cover retention

Transfer adhesive on covers for precise cable to connector alignment

Product Application Information


These 3000 series wire mount IDC sockets are used in wire to board or internal wiring applications. Applications include factory and automation, test and instrumentation, medical, communications and networking and computers and peripherals

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy