3M 30-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 827-3593
- Mfr. Part No.:
- 89130-0103
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£2.90
(exc. VAT)
£3.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 76 unit(s) shipping from 04 May 2026
- Plus 63 unit(s) shipping from 04 May 2026
- Plus 124 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.90 |
| 10 - 24 | £2.59 |
| 25 - 49 | £2.37 |
| 50 - 99 | £2.20 |
| 100 + | £2.06 |
*price indicative
- RS Stock No.:
- 827-3593
- Mfr. Part No.:
- 89130-0103
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 30 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 1kV ac | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Series | 89130 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 30 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 1kV ac | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Series 89130 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
3M IDC Connector Socket, 30 Contacts, Straight Body Orientation - 891 Series - 89130-0103
Looking for a quick way to terminate your ribbon cable? This 2-row IDC connector from 3M gets the job done in a snap. After threading your ribbon into its socket, make sure that the unit's elements are aligned before clamping it down with a bench vice. The metal pins will pierce the insulation and make contact with the core. This means you can say goodbye to cable stripping and get wired up in no time.
Features & Benefits
• Preassembled to save setup time
• Wide operating temperature range between -55 and +105°C for use in challenging conditions
• 1000V withstanding voltage rating for protection from unplanned electrical surges
• PBT body is strong and resistant to solvents
Applications
• Electronics and computing
• Semi-automatic and manual assembly equipment
• Internal computer peripherals
What wire gauges does this unit accommodate?
This versatile IDC connector socket is designed for terminating stranded wires of 26 or 28 AWG.
3M MIL IDC Plugs & Sockets
From 3M, this preassmebled series of IDC Plugs and Sockets are designed to be durable and cost-effective due to their quick and easy termination. The sword packaging makes them ideal for manual and semi-automatic assembly euipment.
Features and Benefits
• Pitch Size: 2.54mm
• Preassembled, terminates faster than two-piece sockets
• Sword packaging makes easy loading of manual and semi-automatic assembly equipment
• Bumps prevent premature latch locking during shipment
Applications
Ribbon cables are known for their space saving and high data transfer capabilities. They are often used to connect internal computer peripherals, and less frequently for external connections. They are known for being well suited to mass termination with IDC (insulation displacement connectors.) This quick and practical termination solution means that ribbon cabling is a common standard in electronics and computing.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Related links
- 3M 30-Way IDC Connector Female for Cable, 2 Row
- 3M 30-Way IDC Connector Male for Cable, 2 Row
- 3M 30-Way IDC Connector Female for Wire, 2 Row
- 3M 20-Way IDC Connector Female for Cable, 2 Row
- 3M 16-Way IDC Connector Female for Cable, 2 Row
- 3M 40-Way IDC Connector Female for Cable, 2 Row
- 3M 10-Way IDC Connector Female for Cable, 2 Row
- 3M 26-Way IDC Connector Female for Cable, 2 Row
