TE Connectivity 40-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 798-1202
- Mfr. Part No.:
- 2-111623-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£8.31
(exc. VAT)
£9.97
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 8 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 99 | £8.31 |
100 - 249 | £7.56 |
250 - 499 | £7.36 |
500 - 999 | £7.19 |
1000 + | £7.00 |
*price indicative
- RS Stock No.:
- 798-1202
- Mfr. Part No.:
- 2-111623-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 40 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 2.0mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 500mA | |
Contact Plating | Gold | |
Series | AMP-LATCH | |
Minimum Operating Temperature | -65.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 125.0 V ac | |
Housing Material | PET | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.0mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 500mA | ||
Contact Plating Gold | ||
Series AMP-LATCH | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 125.0 V ac | ||
Housing Material PET | ||
Contact Material Phosphor Bronze | ||
TE Connectivity AMP-Latch 2.0mm IDC Receptacle Ribbon Cable Connectors
AMP-LATCH IDC receptacle style IDC ribbon cable connectors with a 2.0 x 2.0 mm mating grid for 1.0 mm pitch ribbon cable. These AMP-LATCH 2mm pitch IDC ribbon cable connectors have IDC contacts, top/bottom single beam contact orientation and UL 94V-0 thermoplastic components.
Ribbon cable receptacle connectors with part numbers X-111623-X have centre polarization
Ribbon cable receptacle connectors with part numbers X-111626-X are non-polarized
Ribbon cable receptacle connectors with part numbers X-111623-X have centre polarization
Ribbon cable receptacle connectors with part numbers X-111626-X are non-polarized
Related links
- TE Connectivity 40-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 40-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 40-Way IDC Connector Socket for Through Hole Mount, 2-Row
- TE Connectivity 24-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 24-Way IDC Connector Plug for Cable Mount, 2-Row