TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 797-3245
- Mfr. Part No.:
- 103648-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£9.57
(exc. VAT)
£11.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.957 | £9.57 |
50 - 90 | £0.862 | £8.62 |
100 - 240 | £0.795 | £7.95 |
250 - 990 | £0.717 | £7.17 |
1000 + | £0.651 | £6.51 |
*price indicative
- RS Stock No.:
- 797-3245
- Mfr. Part No.:
- 103648-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | Crimp | |
Current Rating | 3A | |
Contact Plating | Gold | |
Series | AMPMODU MTE | |
Minimum Operating Temperature | -65.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 250.0 V ac | |
Housing Material | Thermoplastic | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 3A | ||
Contact Plating Gold | ||
Series AMPMODU MTE | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 250.0 V ac | ||
Housing Material Thermoplastic | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MX
AMPMODU MTE 2.54mm Unloaded IDC Strip Form Receptacle Housings with Guide Ribs
A range of single row MTE IDC unloaded Receptacle Housings with 2.54mm centres. These MTE IDC Receptacle Housings are made from 94V-0 rated black thermoplastic and have moulded guide ribs to enable ganging with coupling shrouds of other connectors to form larger single or double row latching connectors. For suitable Crimp Receptacle Contacts see stock number 719-0236 typically.
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors
Related links
- TE Connectivity 3-Way IDC Connector Plug for Cable Mount, 1-Row
- TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 8-Way IDC Connector Socket, 1-Row
- TE Connectivity 3-Way IDC Connector Socket, 1-Row
- TE Connectivity 3-Way IDC Connector Plug
- TE Connectivity 2-Way IDC Connector Socket for Cable Mount, 1-Row
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle