TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 797-3059
- Mfr. Part No.:
- 3-644540-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 797-3059
- Mfr. Part No.:
- 3-644540-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 5A | |
Contact Plating | Tin | |
Series | MTA-100 | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 250.0 V ac | |
Housing Material | Nylon | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 5A | ||
Contact Plating Tin | ||
Series MTA-100 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 250.0 V ac | ||
Housing Material Nylon | ||
Contact Material Copper | ||
TE Connectivity MTA-100 IDC Feed-Thru Connectors
MTA-100 IDC Feed-Thru Connectors with a 2.54mm centreline pre-loaded with IDC contacts. These MTA-100 IDC Feed-Thru Connectors are end to end stackable and have moulded ribs on the housings to prevent reverse mating.
MTA-100 IDC connectors with part numbers X-640620-X, X-640621-X and X-641653-X are without polarizing tabs.
MTA-100 IDC connectors with part numbers X-644540-X and X-644563-X have polarizing tabs.
For mating connectors see stock numbers 535-5080, 719-6470 and 361-7033 typically.
MTA-100 IDC connectors with part numbers X-640620-X, X-640621-X and X-641653-X are without polarizing tabs.
MTA-100 IDC connectors with part numbers X-644540-X and X-644563-X have polarizing tabs.
For mating connectors see stock numbers 535-5080, 719-6470 and 361-7033 typically.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.