TE Connectivity 16-Way IDC Connector Socket Through Hole Mount, 2-Row
- RS Stock No.:
- 719-0056
- Mfr. Part No.:
- 1-215919-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.19
(exc. VAT)
£1.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.19 |
| 10 - 24 | £1.00 |
| 25 - 49 | £0.89 |
| 50 - 99 | £0.78 |
| 100 + | £0.70 |
*price indicative
- RS Stock No.:
- 719-0056
- Mfr. Part No.:
- 1-215919-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold over Nickel | |
| Series | AMP-LATCH | |
| Housing Material | Thermoplastic | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series AMP-LATCH | ||
Housing Material Thermoplastic | ||
Contact Material Phosphor Bronze | ||
