TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 718-5098
- Distrelec Article No.:
- 302-71-221
- Mfr. Part No.:
- 3-640599-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£0.65
(exc. VAT)
£0.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 900 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.65 |
| 25 - 49 | £0.56 |
| 50 - 99 | £0.48 |
| 100 - 249 | £0.43 |
| 250 + | £0.39 |
*price indicative
- RS Stock No.:
- 718-5098
- Distrelec Article No.:
- 302-71-221
- Mfr. Part No.:
- 3-640599-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Mount Type | Cable | |
| Voltage | 600V ac | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Series | MTA-156 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 3.96mm | ||
Mount Type Cable | ||
Voltage 600V ac | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Series MTA-156 | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Nylon | ||
TE Connectivity MTA-156 IDC Feed Thru Connectors
MTA-156 IDC feed thru receptacle style connectors pre-loaded with IDC contacts with a 3.96mm centerline. The housings of these IDC feed-thru connectors have moulded ribs to prevent reverse mating. These MTA-156 IDC receptacle connectors also have locking ramps.
Stock number 797-3019 has polarizing tabs.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
Related links
- TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Female for Surface Mount, 1 Row
- TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Male for Cable, 1 Row
- Hand Saws
- DeWALT DCV100 18V Leaf Blower
