TE Connectivity 64-Way IDC Connector Plug for Cable Mount
- RS Stock No.:
- 718-5022
- Mfr. Part No.:
- 552285-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£8.15
(exc. VAT)
£9.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £8.15 |
*price indicative
- RS Stock No.:
- 718-5022
- Mfr. Part No.:
- 552285-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 64 | |
| Gender | Male | |
| Pitch | 2.16mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 3.5A | |
| Contact Plating | Gold over Nickel | |
| Series | CHAMP-LOK | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 64 | ||
Gender Male | ||
Pitch 2.16mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 3.5A | ||
Contact Plating Gold over Nickel | ||
Series CHAMP-LOK | ||
Housing Material Thermoplastic | ||
Contact Material Copper | ||
