TE Connectivity 2-Way IDC Connector Socket for Surface Mount, 1-Row
- RS Stock No.:
- 718-4852
- Mfr. Part No.:
- 2106431-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1.02
(exc. VAT)
£1.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 383 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1.02 |
*price indicative
- RS Stock No.:
- 718-4852
- Mfr. Part No.:
- 2106431-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Gender | Female | |
Pitch | 4.0mm | |
Mounting Type | Surface Mount | |
Body Orientation | Right Angle | |
Current Rating | 8.5A | |
Contact Plating | Tin over Nickel | |
Series | SSL | |
Minimum Operating Temperature | -40.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 250.0 V ac, 250.0 V dc | |
Contact Material | Copper | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 4.0mm | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Current Rating 8.5A | ||
Contact Plating Tin over Nickel | ||
Series SSL | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 250.0 V ac, 250.0 V dc | ||
Contact Material Copper | ||
Housing Material Thermoplastic | ||
Feed Through IDC SSL Connectors (SMT)
IDC SSL feed through connectors that are designed for termination of discrete wires onto LED printed circuits boards. These IDC SSL connectors provide robust and stable electrical and mechanical power connection to single or multiple PCBs in solid state lighting and non-lighting applications.
18 - 24 AWG stranded and solid wire
Dual IDC slots for redundancy
Wire placement "viewing" window
Wire gauge colour coded
Tool-less termination
Dual IDC slots for redundancy
Wire placement "viewing" window
Wire gauge colour coded
Tool-less termination
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Related links
- TE Connectivity 2-Way IDC Connector Socket for Surface Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Socket for Surface Mount, 1-Row
- TE Connectivity 2-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 2-Way IDC Connector for PCB Mount, 1-Row
- TE Connectivity 2-Way IDC Connector Plug for Cable Mount, 1-Row
- TE Connectivity LUMAWISE Series Insulation Displacement Connectors Closed End Female Board
- TE Connectivity 12-Way IDC Connector Socket for Cable Mount, 1-Row
- RS PRO Power Cord, 2m