3M 4-Way IDC Connector Plug for Cable Mount, 1-Row
- RS Stock No.:
- 713-4633P
- Mfr. Part No.:
- 37104-B101-00E MB
- Brand:
- 3M
Bulk discount available
Subtotal 10 units (supplied in a bag)*
£23.20
(exc. VAT)
£27.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 44 unit(s) ready to ship
- Plus 100 unit(s) shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
10 - 24 | £2.32 |
25 - 49 | £2.11 |
50 - 99 | £1.99 |
100 + | £1.83 |
*price indicative
- RS Stock No.:
- 713-4633P
- Mfr. Part No.:
- 37104-B101-00E MB
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Gender | Male | |
Pitch | 2.0mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 3A | |
Contact Plating | Gold over Nickel | |
Series | 371 | |
Minimum Operating Temperature | -20.0°C | |
Maximum Operating Temperature | 85.0°C | |
Voltage Rating | 32.0 V ac | |
Housing Material | Glass Fibre Reinforced Thermoplastic | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Gender Male | ||
Pitch 2.0mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 3A | ||
Contact Plating Gold over Nickel | ||
Series 371 | ||
Minimum Operating Temperature -20.0°C | ||
Maximum Operating Temperature 85.0°C | ||
Voltage Rating 32.0 V ac | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
3M 371 Series Mini-Clamp II 2mm Cable Mount IDC Plugs
From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC plug connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.
A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.
A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.
Features and Benefits
• Standard connector for sensor, LED, switch, and other small device connections
• Offering with additional internal strain relief for demanding applications, including mating with low-flexibility wires
• Easy, quick, and reliable IDC termination using a standard pliers
• Offering with additional internal strain relief for demanding applications, including mating with low-flexibility wires
• Easy, quick, and reliable IDC termination using a standard pliers
Applications
These Mini-Clamp II wiremount IDC plugs are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Note
Mini-Clamp Connectors
Related links
- 3M 4-Way IDC Connector Plug for Cable Mount, 1-Row
- 3M 4-Way IDC Connector Socket for Cable Mount, 1-Row
- 3M 4-Way Connector Socket for Wire Mount, 1-Row
- 3M 3-Way IDC Connector Socket for Cable Mount, 1-Row
- 3M 3-Way IDC Connector Plug for Cable Mount, 1-Row
- 3M 4-Way Connector Socket for Panel Mount, 1-Row
- 3M 4-Way Connector Plug for Wire Mount, 1-Row
- 3M 4-Way IDC Connector Socket for Through Hole Mount, 1-Row