3M 4-Way IDC Connector Plug for Cable Mount, 1-Row

Bulk discount available

Subtotal (1 unit)*

£2.52

(exc. VAT)

£3.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship
  • Plus 57 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.52
10 - 24£2.26
25 - 49£2.07
50 - 99£1.95
100 +£1.80

*price indicative

Packaging Options:
RS Stock No.:
713-4627
Distrelec Article No.:
143-01-565
Mfr. Part No.:
37104-A124-00E MB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

4

Number of Rows

1

Gender

Male

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Series

371

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

32.0 V ac

Contact Material

Copper

Housing Material

Thermoplastic

COO (Country of Origin):
JP

3M 371 Series Mini-Clamp II 2mm Cable Mount IDC Plugs


From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC plug connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.

A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.

Features and Benefits


• Standard connector for sensor, LED, switch, and other small device connections
• Offering with additional internal strain relief for demanding applications, including mating with low-flexibility wires
• Easy, quick, and reliable IDC termination using a standard pliers

Applications


These Mini-Clamp II wiremount IDC plugs are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.

Why choose 3M?


3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Note

Stock numbers 827-3616 and 827-3619 are designed for wiring supplied from Japan and Asia


Mini-Clamp Connectors

Related links