3M 4-Way IDC Connector Plug for Cable Mount, 1-Row
- RS Stock No.:
- 713-4624
- Mfr. Part No.:
- 37104-A206-00E MB
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£2.47
(exc. VAT)
£2.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 489 unit(s) ready to ship
- Plus 111 unit(s) ready to ship from another location
- Plus 59 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.47 |
10 - 24 | £2.22 |
25 - 49 | £2.03 |
50 - 99 | £1.91 |
100 + | £1.76 |
*price indicative
- RS Stock No.:
- 713-4624
- Mfr. Part No.:
- 37104-A206-00E MB
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Gender | Male | |
Pitch | 2.0mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 3A | |
Contact Plating | Gold over Nickel | |
Series | 371 | |
Minimum Operating Temperature | -20.0°C | |
Maximum Operating Temperature | 85.0°C | |
Voltage Rating | 32.0 V ac | |
Contact Material | Copper | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Gender Male | ||
Pitch 2.0mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 3A | ||
Contact Plating Gold over Nickel | ||
Series 371 | ||
Minimum Operating Temperature -20.0°C | ||
Maximum Operating Temperature 85.0°C | ||
Voltage Rating 32.0 V ac | ||
Contact Material Copper | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- JP
3M 371 Series Mini-Clamp II 2mm Cable Mount IDC Plugs
From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC plug connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.
A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.
A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.
Features and Benefits
• Standard connector for sensor, LED, switch, and other small device connections
• Offering with additional internal strain relief for demanding applications, including mating with low-flexibility wires
• Easy, quick, and reliable IDC termination using a standard pliers
• Offering with additional internal strain relief for demanding applications, including mating with low-flexibility wires
• Easy, quick, and reliable IDC termination using a standard pliers
Applications
These Mini-Clamp II wiremount IDC plugs are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Note
3M IDC Connector, 4 Ways, 3A Current Rating - 371 Series - 37104-A206-00E MB
Securely connect a small device, like a sensor or LED, to your PCB using this 3M connector plug. There's no need for any time-consuming wire preparation, thanks to insulation displacement terminals that feature sharp contact points to quickly pierce through conductor sheathing. The miniature connector has a compact pitch of 2mm, so you can achieve maximum packing efficiency on your board.
• Versatile component that's compatible with multiple wire sizes ranging in diameter from 26 to 20AWG
• Thermoplastic body resists corrosion and wear for longevity in harsh environments
• Integrated cable retention latches for a secure and reliable connection
• Thermoplastic body resists corrosion and wear for longevity in harsh environments
• Integrated cable retention latches for a secure and reliable connection
Applications
• Industrial control systems
• Data centres
• Telecommunication networks
• Data centres
• Telecommunication networks
What kind of contacts does this connector have?
This unit has gold-plated contacts to ensure the optimal flow of electricity.
Mini-Clamp Connectors
Related links
- 3M 4-Way IDC Connector Plug for Cable Mount, 1-Row
- 3M 4-Way IDC Connector Socket for Cable Mount, 1-Row
- 3M 3-Way IDC Connector Plug for Cable Mount, 1-Row
- 3M 3-Way IDC Connector Socket for Cable Mount, 1-Row
- 3M 4-Way Connector Socket for Wire Mount, 1-Row
- 3M 4-Way Connector Socket for Panel Mount, 1-Row
- 3M 4-Way Connector Plug for Wire Mount, 1-Row
- 3M 4-Way IDC Connector Socket for Through Hole Mount, 1-Row