TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.97

(exc. VAT)

£9.565

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship
  • Plus 35 unit(s) ready to ship from another location
  • Plus 205 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.594£7.97
25 - 45£1.356£6.78
50 - 95£1.196£5.98
100 - 245£1.036£5.18
250 +£0.956£4.78

*price indicative

Packaging Options:
RS Stock No.:
681-1373
Mfr. Part No.:
1-215911-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH

Housing Material

PET

Contact Material

Phosphor Bronze

COO (Country of Origin):
IT

TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors


A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.

Related links