TE Connectivity 6-Way IDC Connector Female for Cable, Cable, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
680-1294
Mfr. Part No.:
173977-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

6

Number of Rows

1

Current

2A

Pitch

2.0mm

Connector Gender

Female

Voltage

125V

Shrouded/Unshrouded

Shrouded

Mount Type

Cable, Cable

Orientation

Right Angle, Right Angle

Contact Plating

Tin, Tin

Termination Type

IDC

Minimum Operating Temperature

-30°C

Series

AMP CT

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze, Phosphor Bronze

Housing Material

PBT, Polybutylene Terephthalate

TE Connectivity AMP CT 2 mm Pre-Loaded MT (Mass Termination) Receptacle Housings


AMP CT 2 mm MT receptacle housings pre-loaded with IDC contacts for use with 28 to 26 AWG wire. These AMP CT IDC connectors have a miniature design and feature mating alignment for an accurate connection to the mating header connectors.

Features and Benefits


• Miniature design

• Pre-loaded with IDC contacts

• Mating alignment feature

Applications


These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System


AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links