Molex 18-Way Connector Housing Female for Cable, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.97

(exc. VAT)

£4.765

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 35 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£0.794£3.97
125 - 495£0.548£2.74
500 - 1245£0.524£2.62
1250 - 2495£0.436£2.18
2500 +£0.418£2.09

*price indicative

Packaging Options:
RS Stock No.:
670-6139
Mfr. Part No.:
90327-0318
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

18

Number of Rows

2

Current

1.2A

Pitch

1.27mm

Voltage

250V ac

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Connector Gender

Female

Orientation

Right Angle

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Series

90327

Termination Type

IDT

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

Polyethylene Terephthalate

Contact Material

Phosphor Bronze

Molex Picoflex Series Connector Housing, 18 Contacts, Female - 90327-0318


This connector housing is a vital component in various electronic applications, specifically designed for use in ribbon cable systems. This housing offers 18 circuits organised into two rows, making it suitable for compact layouts. Constructed from polyester and featuring a right-angle design, it provides efficient routing in space-constrained environments.

Features & Benefits


• Ideal for cable mount applications, simplifying installation

• 1.27mm pitch ensures compatibility with various connectors

• Female design provides secure connection for incoming cables

• Supports IDT termination method for reliable electrical bonding

• Operates efficiently within a temperature range of -40°C to +105°C

• Tin-plated contacts enhance durability and corrosion resistance

Applications


• Used with low-profile vertical connectors for compact assemblies

• Suitable for automation systems where space is limited

• Employed in sophisticated electronic devices requiring robust connections

• Useful in electrical systems demanding reliable performance under varying conditions

What type of cables can be used with this housing?


This housing accommodates ribbon cables with a maximum wire size of AWG 26 or 28, allowing versatility in connections.

How is the termination achieved with this housing?


It utilises the IDT termination method, which facilitates easy and efficient installation, ensuring a strong interconnection between components.

What environmental conditions can this connector housing withstand?


This connector operates effectively within a temperature range from -40°C to +105°C, making it suitable for diverse environments.

Is this housing compatible with existing connectors in the Picoflex series?


Yes, it mates well with various connectors in the Picoflex series, ensuring seamless integration into existing systems.

IDT Housings


Single piece UL94V-0 housings for precise positioning of IDC cable

4 point contact ensures reliability

For tooling see stock no. 542-8093

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series


The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch

Pre-terminated cable assemblies available

Lower profile (mated height only 6.4mm)

Excellent polarisation features and integral strain relief

High resistance to vibration/shock

Approvals

UL (E29179); CSA (LR19980-181)

Related links