Molex 20-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 670-6133
- Distrelec Article No.:
- 304-33-623
- Mfr. Part No.:
- 90327-0320
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.59
(exc. VAT)
£4.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.718 | £3.59 |
| 125 - 370 | £0.494 | £2.47 |
| 375 - 995 | £0.474 | £2.37 |
| 1000 + | £0.442 | £2.21 |
*price indicative
- RS Stock No.:
- 670-6133
- Distrelec Article No.:
- 304-33-623
- Mfr. Part No.:
- 90327-0320
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Voltage | 250V ac | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Series | 90327 | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Voltage 250V ac | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Series 90327 | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polyethylene Terephthalate | ||
Molex 90327 Series IDC Connector, 20 Contacts, 1.27mm Pitch - 90327-0320
This IDC Connector is a high-quality female connector designed for cable mounting applications. It features a compact, low-profile design with 20 contacts organised in 2 rows and a right-angle orientation. Capable of operating within a temperature range of -40°C to +105°C, this reliable connector ensures optimal performance in various environments.
Features & Benefits
• Female design facilitates easy connections for ribbon cables
• 20 contacts support efficient data transmission
• Right-angle orientation saves space in tight applications
• IDC termination method enables quick and secure installation
• Tin-plated contacts enhance conductivity and reliability
• 1.27mm pitch ensures compatibility with standard ribbon cables
Applications
• Ideal for use in automation control systems
• Perfect for interconnecting ribbon cables in electronics
• Suitable for compact assembly in electrical devices
• Used in robotics for secure connections in confined spaces
What is the maximum current rating per contact for this connector?
The maximum current rating per contact is 1.2A, making it suitable for low-power applications.
Can this connector be used with wire sizes of AWG 26 and 28?
Yes, it is compatible with wire sizes AWG 26 and 28, allowing flexibility in various wiring needs.
What materials are used in the construction of this connector?
The connector features a housing made from PET and utilises phosphor bronze for the contacts, providing durability and effective conductivity.
How many mating cycles can this connector endure before wear becomes an issue?
This connector can handle up to 30 mating cycles, ensuring longevity and reliability in repeated use.
Does this connector offer any specific environmental compliance?
Yes, it is compliant with both EU RoHS and China RoHS standards, ensuring safety in both regions.
Related links
- Molex 20-Way IDC Connector Female for Cable, 2 Row
- Molex 16-Way IDC Connector Female for Cable, 2 Row
- Molex 4-Way IDC Connector Female for Cable, 2 Row
- Molex 6-Way IDC Connector Female for Cable, 2 Row
- Molex 8-Way IDC Connector Female for Cable, 2 Row
- Molex 12-Way IDC Connector Female for Cable, 2 Row
- Molex 26-Way IDC Connector Female for Cable, 2 Row
- Molex 14-Way IDC Connector Female for Cable, 2 Row
